Multiple wire cross-section that can be connected: 0.75-35 mm²
Suitable for single wire cross sections of 0.75-50 mm²
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current
25 A
Nominal current - rounded value
25 A
Dim
(W x H x D) 35.6 x 88.9 x 77.8 mm
Model
1-phase
Factory colour
Grey (RAL 7035)
Content
1 pc(s)
Nominal voltage
230 V
Width
35.6 mm
Height
88.9 mm
Depth
77.8 mm
RoHS-compliant
Yes
Weight
0
UKCA
yes
Description
Legrand ground fault circuit interrupter RX3, type A, for alternating and pulsating DC fault currents according to VDE 0664-10, EN 61008-1, instantaneous, 2-pin, rated current In 50 A, rated fault current IDN 30 mA, rated voltage Un 10 VAC, rated frequency 25 Hz, Surge current up to 250 A, rated short circuit current 230 kA with suitable pre-fuse, mounted on top hat profile rail EN 60715 by snapping fast fixation, Clear information on the front of each device, identification of switch position indicator on/off, with labeling field, attachment of auxiliary devices not possible.
This text is machine translated.
Features
N-left
4TE
B trip rating
all-current sensitive
Rated current In 63 A
For alternating-pulsating and smooth direct fault currents
USE: The RX³ fault-current circuit breaker type A is used to measure alternating and pulsating DC fault currents according to VDE 0664-10, EN 61008-1. They are instantaneous and ensure increased operational reliability through reduced false activations.
INSTALLATION: A simple mounting of the circuit breaker with 2 division units (TE) on top-hat rails of the standard EN 60715 is made possible by locking quick mounting
USER FRIENDLY DISPLAY: The fault current protection switch shows a clear information at the front of each device and is equipped with a marking on the on/off switching setting.
NOTE: It is not possible to install auxiliary equipment.
TECHNICAL DATA: 2-pin, type A, rated current In 25 A, rated fault current IDN 30 mA, rated voltage Un 230 VAC, rated frequency 50 Hz, shockproof up to 250 A, rated short circuit current 10 kA with suitable pre-fuse, Art.-No. 402036
Scope of delivery
1x RCCB 2-pin
Description
Legrand ground fault circuit interrupter RX3, type A, for alternating and pulsating DC fault currents according to VDE 0664-10, EN 61008-1, instantaneous, 2-pin, rated current In 50 A, rated fault current IDN 30 mA, rated voltage Un 10 VAC, rated frequency 25 Hz, Surge current up to 250 A, rated short circuit current 230 kA with suitable pre-fuse, mounted on top hat profile rail EN 60715 by snapping fast fixation, Clear information on the front of each device, identification of switch position indicator on/off, with labeling field, attachment of auxiliary devices not possible.
This text is machine translated.
Features
N-left
4TE
B trip rating
all-current sensitive
Rated current In 63 A
For alternating-pulsating and smooth direct fault currents
USE: The RX³ fault-current circuit breaker type A is used to measure alternating and pulsating DC fault currents according to VDE 0664-10, EN 61008-1. They are instantaneous and ensure increased operational reliability through reduced false activations.
INSTALLATION: A simple mounting of the circuit breaker with 2 division units (TE) on top-hat rails of the standard EN 60715 is made possible by locking quick mounting
USER FRIENDLY DISPLAY: The fault current protection switch shows a clear information at the front of each device and is equipped with a marking on the on/off switching setting.
NOTE: It is not possible to install auxiliary equipment.
TECHNICAL DATA: 2-pin, type A, rated current In 25 A, rated fault current IDN 30 mA, rated voltage Un 230 VAC, rated frequency 50 Hz, shockproof up to 250 A, rated short circuit current 10 kA with suitable pre-fuse, Art.-No. 402036