• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 403434 403434 Circuit breaker 1-pin 16 A 230 V, 400 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
16 A
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Multicolour

Dim

(W x H x D) 88 x 18 x 78 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Nominal voltage

230 V

400 V

Width

88 mm

Height

18 mm

Depth

78 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435420 Legrand 403434 403434 Circuit breaker 1-pin 16 A 230 V, 400 V

Description

1-pin, 230/400 V~. Characteristic example Rated voltage of single-pole 230/400 V~, rated breaking capacity 6 kA according to IEC/EN 60898-1. 0641-11 according to IEC/EN 60898-1, VDE, ÖVE EN 60898-1, IEC/EN 60947-2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)