• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 403562 Legrand 403562 Circuit breaker 16 A 400 V AC

Product type
Circuit breaker
Number of pins
4
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution level: 2
  • Mains frequency: 50/60 Hz.
  • Protection class: IP20
Product type

Circuit breaker

Number of pins

4

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(W x H x D) 86 x 80 x 44 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Nominal voltage

400 V AC

Width

86 mm

Height

80 mm

Depth

44 mm

AC

44 mm

16 A

400 V

50-60 MHz

C

500 V

3

2

4

FALSE

IP20

4

TRUE

TRUE

TRUE

4

6 kA

10 kA

6 kA

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156083 Legrand 403562 Legrand 403562 Circuit breaker 16 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2156083 Legrand 403562 Legrand 403562 Circuit breaker 16 A 400 V AC

Description

The C characteristic curve is intended for line protection for devices with high inrush currents (e.g. motors and transformers). According to EN 60898-1, VDE 0641-11, EN 60947-2, Technical data: Rated voltage 400 V, 50/60 Hz, rated breaking capacity 6 kA as per EN 60898-1, energy limitation class 3, fixing on top hat profile rail EN 60715 by snap-on quick mounting, clear information on the front of each device, clear switching position indicator red/green on the gear lever (lockable), with labeling window, with under-plug protection for safe insertion of the conductor in the lift, mounting of auxiliary devices possible.

This text is machine translated.