• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 404985 Legrand 404985 pin-combi 1Fi2P M.5Afdd Phase modifier Multicolour 16 mm² 63 A 400 V 1 pc(s)

Product type
Phase modifier
Nominal voltage
400 V
Factory colour
Multicolour
Cross section
16 mm²
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

400 V

Product type

Phase modifier

Factory colour

Multicolour

Cross section

16 mm²

Number of pins

12

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Length

227 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154341 Legrand 404985 Legrand 404985 pin-combi 1Fi2P M.5Afdd Phase modifier Multicolour 16 mm² 63 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154341 Legrand 404985 Legrand 404985 pin-combi 1Fi2P M.5Afdd Phase modifier Multicolour 16 mm² 63 A 400 V 1 pc(s)

Description

Pin comb rail combination. 1FI 2polig for AFDD-LS

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?