• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 406303 Legrand 406303 Fitting material

Product type
Fitting material
Content
2 pc(s)
Switch/button features
lockable
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for bracket thickness of 5 - 6 mm
Product type

Fitting material

Content

2 pc(s)

Switch/button features

lockable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3333453 Legrand 406303 Legrand 406303 Fitting material

User & Safety Instructions

User & Safety Instructions 3333453 Legrand 406303 Legrand 406303 Fitting material

Description

Legrand lock holder DX3, for locking the operating lever e.g. for circuit breakers TX3. Attachment for padlock diameter 5 mm.

This text is machine translated.