Datasheet 2158437 Legrand 409502 Legrand 409502 Circuit breaker 32 A 400 V AC
User & Safety Instructions
User & Safety Instructions 2158437 Legrand 409502 Legrand 409502 Circuit breaker 32 A 400 V AC
Description
The D characteristic curve must be provided for line protection in power circuits with very high inrush currents. According to EN 60898-1, VDE 0641-11, EN 60947-2, Technical data: Rated voltage 400 V, 50/60 Hz, rated breaking capacity 10 kA as per EN 60898-1, mounted on top hat profile rail EN 60715 by snap-on quick mounting, clear information on the front of each device, clear switching position indicator red/green on the gear lever (lockable), with labeling window, with under-plug protection for safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
The D characteristic curve must be provided for line protection in power circuits with very high inrush currents. According to EN 60898-1, VDE 0641-11, EN 60947-2, Technical data: Rated voltage 400 V, 50/60 Hz, rated breaking capacity 10 kA as per EN 60898-1, mounted on top hat profile rail EN 60715 by snap-on quick mounting, clear information on the front of each device, clear switching position indicator red/green on the gear lever (lockable), with labeling window, with under-plug protection for safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.