• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 409533 Legrand 409533 Circuit breaker 16 A 400 V AC

Product type
Circuit breaker
Number of pins
4
Release characteristics
D
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pollution level: 2
  • Mains frequency: 50/60 Hz.
  • Protection class: IP20
Product type

Circuit breaker

Number of pins

4

Release characteristics

D

Nominal current - rounded value

16 A

Nominal current

16 A

Content

1 pc(s)

Switch-off capacity

10 kA

Nominal voltage

400 V AC

Depth

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158447 Legrand 409533 Legrand 409533 Circuit breaker 16 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2158447 Legrand 409533 Legrand 409533 Circuit breaker 16 A 400 V AC

Description

The D characteristic curve must be provided for line protection in power circuits with very high inrush currents. According to EN 60898-1, VDE 0641-11, EN 60947-2, Technical data: Rated voltage 400 V, 50/60 Hz, rated breaking capacity 10 kA as per EN 60898-1, mounted on top hat profile rail EN 60715 by snap-on quick mounting, clear information on the front of each device, clear switching position indicator red/green on the gear lever (lockable), with labeling window, with under-plug protection for safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)