• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 409756 Legrand 409756 Circuit breaker 20 A 400 V AC

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
20 A
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution level 3
  • Mains frequency: 50/60 Hz.
  • Protection class: IP20
Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

20 A

Nominal current

20 A

Content

1 pc(s)

Switch-off capacity

25 kA

Nominal voltage

400 V AC

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155400 Legrand 409756 Legrand 409756 Circuit breaker 20 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2155400 Legrand 409756 Legrand 409756 Circuit breaker 20 A 400 V AC

Description

The C characteristic curve is intended for line protection for devices with high inrush currents (e.g. motors and transformers). According to EN 60947-2, Technical data: Rated voltage 400 V, 50/60 Hz, rated breaking capacity 25 kA according to EN 60947-2, mounting on top hat profile rail EN 60715 by snap-on quick mounting, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, can be fitted with Legrand pin-comb rails, auxiliary devices can be mounted.

This text is machine translated.