Datasheet 2158487 Legrand 409839 Legrand 409839 Circuit breaker 63 A 400 V AC
User & Safety Instructions
User & Safety Instructions 2158487 Legrand 409839 Legrand 409839 Circuit breaker 63 A 400 V AC
Description
Legrand circuit breaker switch DX3 according to EN 609472, 3polig, DCharacteristic, rated current in 63 A, rated breaking capacity 25 kA according to EN 609472, rated voltage UN 400 VAC, rated frequency 50/60 Hz, mounted on top hat profile rail EN 60715 by two locking quick fastenings, clear information on the front of each device, clear switching position indicator red/green, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Miniature circuit breakers with Dcharacteristic must be provided for line protection in power circuits with very high inrush currents (e.g. welding transformers).
Legrand circuit breaker switch DX3 according to EN 609472, 3polig, DCharacteristic, rated current in 63 A, rated breaking capacity 25 kA according to EN 609472, rated voltage UN 400 VAC, rated frequency 50/60 Hz, mounted on top hat profile rail EN 60715 by two locking quick fastenings, clear information on the front of each device, clear switching position indicator red/green, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Miniature circuit breakers with Dcharacteristic must be provided for line protection in power circuits with very high inrush currents (e.g. welding transformers).