• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 409922 Legrand 409922 Circuit breaker 6 A 400 V AC

Product type
Circuit breaker
Number of pins
3
Release characteristics
Z
Nominal current - rounded value
6 A
Nominal current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution level 3
  • Mains frequency: 50/60 Hz.
  • Protection class: IP20
Product type

Circuit breaker

Number of pins

3

Release characteristics

Z

Nominal current - rounded value

6 A

Nominal current

6 A

Content

1 pc(s)

Switch-off capacity

25 kA

Nominal voltage

400 V AC

Depth

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156915 Legrand 409922 Legrand 409922 Circuit breaker 6 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2156915 Legrand 409922 Legrand 409922 Circuit breaker 6 A 400 V AC

Description

Legrand circuit breaker switch DX3 according to EN 609472, 3polig, ZCharacteristic, rated current in 6 A, rated breaking capacity 25 kA according to EN 609472, rated voltage UN 400 VAC, rated frequency 50/60 Hz, mounted on top hat profile rail EN 60715 through two locking quick fastenings, clear information on the front of each device, clear switching position indicator red/green, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Miniature circuit breakers with ZCharacteristic must be provided for the protection of, for example, control circuits of electronic circuits.

This text is machine translated.