Datasheet 2152334 Legrand 409934 Legrand 409934 Circuit breaker 10 A 400 V AC
User & Safety Instructions
User & Safety Instructions 2152334 Legrand 409934 Legrand 409934 Circuit breaker 10 A 400 V AC
Description
Legrand circuit breaker switch DX3 according to EN 609472, 4polig, ZCharacteristic, rated current in 10 A, rated breaking capacity 25 kA according to EN 609472, rated voltage UN 400 VAC, rated frequency 50/60 Hz, mounted on top hat profile rail EN 60715 through two snap-on quick fastenings, clear information on the front of each device, clear switching position indicator red/green, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Miniature circuit breakers with ZCharacteristic must be provided for the protection of, for example, control circuits of electronic circuits.
Legrand circuit breaker switch DX3 according to EN 609472, 4polig, ZCharacteristic, rated current in 10 A, rated breaking capacity 25 kA according to EN 609472, rated voltage UN 400 VAC, rated frequency 50/60 Hz, mounted on top hat profile rail EN 60715 through two snap-on quick fastenings, clear information on the front of each device, clear switching position indicator red/green, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Miniature circuit breakers with ZCharacteristic must be provided for the protection of, for example, control circuits of electronic circuits.