Datasheet 2154628 Legrand 411244 RCBO 16 A 400 V AC
User & Safety Instructions
User & Safety Instructions 2154628 Legrand 411244 RCBO 16 A 400 V AC
Description
Legrand FI/LS-circuit breaker DX3, type A-HPI, for alternating and pulsating DC fault currents. According to EN 61009-1, short-time delay, delayed at least 10 ms. LS circuit breaker part: C characteristic curve. Rated voltage: 230/400 V~ , rated breaking capacity ICN 6 kA, trigger display: Blue=fault current or test key triggering, colorless= short-circuit or manual triggering. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
Legrand FI/LS-circuit breaker DX3, type A-HPI, for alternating and pulsating DC fault currents. According to EN 61009-1, short-time delay, delayed at least 10 ms. LS circuit breaker part: C characteristic curve. Rated voltage: 230/400 V~ , rated breaking capacity ICN 6 kA, trigger display: Blue=fault current or test key triggering, colorless= short-circuit or manual triggering. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.