• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411246 RCBO 25 A 400 V AC

Product type
RCBO
Number of pins
4
Release characteristics
C
Nominal current - rounded value
25 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution level: 2
  • Frequency: 50 Hz
  • Number of poles secured: 4
  • Protection class: IP20
  • Width in division units: 4
Product type

RCBO

Number of pins

4

Release characteristics

C

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

10 kA

Nominal voltage

400 V AC

Depth

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153846 Legrand 411246 RCBO 25 A 400 V AC

User & Safety Instructions

User & Safety Instructions 2153846 Legrand 411246 RCBO 25 A 400 V AC

Description

Legrand FI/LS-circuit breaker DX3, type A-HPI, for alternating and pulsating DC fault currents. According to EN 61009-1, short-time delay, delayed at least 10 ms. LS circuit breaker part: C characteristic curve. Rated voltage: 230/400 V~ , rated breaking capacity ICN 6 kA, trigger display: Blue=fault current or test key triggering, colorless= short-circuit or manual triggering. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.

This text is machine translated.