• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411306 RCBO 25 A 230 V AC

Product type
RCBO
Number of pins
2
Release characteristics
B
Nominal current - rounded value
25 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pollution level: 2
  • Frequency: 50 Hz
  • Number of poles secured: 1
  • Protection class: IP20
  • Width in division units: 4
Product type

RCBO

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

10 kA

Nominal voltage

230 V AC

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153098 Legrand 411306 RCBO 25 A 230 V AC

User & Safety Instructions

User & Safety Instructions 2153098 Legrand 411306 RCBO 25 A 230 V AC

Description

Legrand FI/LS-circuit breaker DX3, type A-G, for AC and pulsating DC fault currents. According to EN 61009-1, VDE 0664-20, short-term delayed, delayed at least 10 ms. LS circuit breaker part: B characteristic curve. Rated voltage: 230 V~ , rated breaking capacity ICN 10 kA, surge current resistant up to 3000 A, trigger display: Blue=fault current or test key tripping, colorless= short-circuit or manual tripping. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.

This text is machine translated.