Datasheet 2151549 Legrand 411310 RCBO 10 A 230 V AC
User & Safety Instructions
User & Safety Instructions 2151549 Legrand 411310 RCBO 10 A 230 V AC
Description
Legrand FI/LS-circuit breaker DX3, type A-G, for AC and pulsating DC fault currents. According to EN 61009-1, VDE 0664-20, short-term delayed, delayed at least 10 ms. LS circuit breaker part:C characteristic curve. Rated voltage: 230 V~ , rated breaking capacity ICN 10 kA, surge current resistant up to 3000 A, trigger display: Blue=fault current or test key tripping, colorless= short-circuit or manual tripping. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
Legrand FI/LS-circuit breaker DX3, type A-G, for AC and pulsating DC fault currents. According to EN 61009-1, VDE 0664-20, short-term delayed, delayed at least 10 ms. LS circuit breaker part:C characteristic curve. Rated voltage: 230 V~ , rated breaking capacity ICN 10 kA, surge current resistant up to 3000 A, trigger display: Blue=fault current or test key tripping, colorless= short-circuit or manual tripping. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.