Datasheet 2156929 Legrand 411587 411587 RCCB A 63 A 230 V
User & Safety Instructions
User & Safety Instructions 2156929 Legrand 411587 411587 RCCB A 63 A 230 V
Description
Legrand FI-circuit breaker DX3, type A-S, for alternating and pulsating DC fault currents. According to EN 61008-1, selective, delayed at least 40 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz, rated short-circuit current Inc 10 kA at suitable pre-fuse, surge current resistant up to 3000 A, rated breaking capacity in = 630 A, rated fault breaking capacity I &Delta, m= 1000 A, mounted on top hat rail EN 60715 by rapid fasteners Clear information on the front of each device, clear position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.
This text is machine translated.
Description
Legrand FI-circuit breaker DX3, type A-S, for alternating and pulsating DC fault currents. According to EN 61008-1, selective, delayed at least 40 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz, rated short-circuit current Inc 10 kA at suitable pre-fuse, surge current resistant up to 3000 A, rated breaking capacity in = 630 A, rated fault breaking capacity I &Delta, m= 1000 A, mounted on top hat rail EN 60715 by rapid fasteners Clear information on the front of each device, clear position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.