Datasheet 2153101 Legrand 411595 411595 RCCB A 25 A 230 V
User & Safety Instructions
User & Safety Instructions 2153101 Legrand 411595 411595 RCCB A 25 A 230 V
Description
Legrand FI-Safety switch DX3, Type F-G, for AC and pulsating DC fault currents. According to EN 61008-1, short-term delay, minimum delay of 10 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current INC 10 kA with suitable pre-fuse , shockproof current up to 3000 A, rated breaking capacity IM= 500 A, rated fault switching capacity I&Delta, m= 1000 A, Fixing on top-hat profile rail EN 60715 through locking quick fastenings, clear information on the front of each device, unique switch position display red/green on the shift lever (lockable), with labeling window, with lower protection sleeve for a safe insertion of the conductor in the lift terminal, mounting of auxiliary devices possible.
This text is machine translated.
Description
Legrand FI-Safety switch DX3, Type F-G, for AC and pulsating DC fault currents. According to EN 61008-1, short-term delay, minimum delay of 10 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current INC 10 kA with suitable pre-fuse , shockproof current up to 3000 A, rated breaking capacity IM= 500 A, rated fault switching capacity I&Delta, m= 1000 A, Fixing on top-hat profile rail EN 60715 through locking quick fastenings, clear information on the front of each device, unique switch position display red/green on the shift lever (lockable), with labeling window, with lower protection sleeve for a safe insertion of the conductor in the lift terminal, mounting of auxiliary devices possible.