• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411598 411598 RCCB A 80 A 230 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Nominal current - rounded value
80 A
Nominal current
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency: 50 Hz
  • Protection class: IP20
Product type

RCCB

Number of pins

2

Release characteristics

A

Nominal current

80 A

Nominal current - rounded value

80 A

Switch-off capacity

10 kA

Content

1 pc(s)

Nominal voltage

230 V

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153102 Legrand 411598 411598 RCCB A 80 A 230 V

User & Safety Instructions

User & Safety Instructions 2153102 Legrand 411598 411598 RCCB A 80 A 230 V

Description

Legrand FI-circuit breaker DX3, type A-G, for alternating and pulsating DC fault currents. According to EN 61008-1, short-term delayed, delayed at least 10 ms, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current Inc 10 kA at a suitable pre-fuse , surge current resistant to 3000 A, rated breaking capacity in= 800 A, rated fault breaking capacity I &Delta, m= 1000 A, Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.

This text is machine translated.

What kind of RCCBs are you looking for?