• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411798 411798 RCCB A 100 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Nominal current - rounded value
100 A
Nominal current
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency: 50 Hz
  • Protection class: IP20
Product type

RCCB

Number of pins

4

Release characteristics

A

Nominal current

100 A

Nominal current - rounded value

100 A

Switch-off capacity

10 kA

Content

1 pc(s)

Nominal voltage

400 V

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156931 Legrand 411798 411798 RCCB A 100 A 400 V

User & Safety Instructions

User & Safety Instructions 2156931 Legrand 411798 411798 RCCB A 100 A 400 V

Description

Legrand FI-circuit breaker TX3, type A, for alternating and pulsating DC fault currents. According to VDE 0664-10, EN 61008-1, instantaneous, rated voltage 2-pole: 230 V~ / 4-pole : 400 V~, rated frequency 50 Hz , rated short-circuit current Inc 10 kA at suitable pre-fuse , surge current resistant to 250 A, rated breaking capacity in= 1000 A, rated fault breaking capacity I &Delta, m= 1000 A, mounted on top hat profile rail EN 60715 by rapid locking, Clear information on the front of each device, clear position indicator red/green on the shift lever (lockable), with labeling window, with under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible.

This text is machine translated.

What kind of RCCBs are you looking for?