• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411972 DX3 Fehlerstromschutzschalter 63A, 4-polig, 300mA, Typ B, 400VAC, N-links, 4TE RCCB RCD (all types of cur

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 89 x 78 x 101 mm

Model

RCD (all types of current)

Switch-off capacity

10 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

89 mm

Height

78 mm

Depth

101 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359795 Legrand 411972 DX3 Fehlerstromschutzschalter 63A, 4-polig, 300mA, Typ B, 400VAC, N-links, 4TE RCCB RCD (all types of cur

User & Safety Instructions

User & Safety Instructions 3359795 Legrand 411972 DX3 Fehlerstromschutzschalter 63A, 4-polig, 300mA, Typ B, 400VAC, N-links, 4TE RCCB RCD (all types of cur

What kind of RCCBs are you looking for?