• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412242 Legrand 412242 Surge arrester 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

40 kA

Nominal voltage

230 V AC

IP20

Manufacturer part #

412242

Factory colour

Grey

Dim

(W x H x D) 89 x 58 x 101 mm

Width

89 mm

Height

58 mm

Depth

101 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155728 Legrand 412242 Legrand 412242 Surge arrester 40 kA 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore