• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412247 Legrand 412247 Surge arrester 40 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge arrester

Leakage current

40 kA

Nominal voltage

400 V AC

IP20

Manufacturer part #

412247

Factory colour

Grey

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Length

150 cm

Width

50 mm

Height

100 mm

Depth

101 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152740 Legrand 412247 Legrand 412247 Surge arrester 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152740 Legrand 412247 Legrand 412247 Surge arrester 40 kA 1 pc(s)