Legrand fire safety switch DX3 stop ARC. AS PER EN 62606, VDE 0665-10, EN 60898-1, VDE 0641-11. AFDD with LS switch, 1-pole with switching neutral conductor, LS circuit breaker part: B characteristic, rated current In 16 A, rated breaking capacity ICN 6 kA according to EN 60898-1, rated voltage Un 230 VAC, rated frequency 50 Hz, energy limitation class 3, fastening on top hat profile rail EN 60715 by latching quick mounting, clear information on front of each device, clear switch position indicator red/green on the switch lever, with label window, neutral connector on the right, can be fitted with Legrand pin chamber rails. Auxiliary devices can be attached. The DX3 STOP ARC fire protection switch is a device combination of error arc protection device AFDD and circuit breaker. The single-pole and two-pole connected AFDD with line circuit breaker provides a safe all-pole cut-off for the following error patterns: Overload, short circuit, parallel and serial error arcs. With LED status indicator for recognizing the operating status, reporting display for the visual detection in case of failure arc triggering. The self-monitoring of the AFDD unit is carried out via an internal daily self-test. Causes for the formation of fault arcs are, for example, damaged conductor insulation by nails, screws or holes, pinched cables or wires, loose or faulty clamping points in sockets or screw connections.
This text is machine translated.