User & Safety Instructions 2588026 Legrand 419136 Circuit breaker 1-pin 16 A 230 V AC, 400 V AC
Description
Legrand circuit breaker RX3 according to EN 60898-1, VDE 0641-11, EN 60947-2, 1-pole, B-characteristic, Rated current in 16 A, rated breaking capacity ICN 6 kA in accordance with EN 60898-1, rated voltage UN 230/400 VAC, rated frequency 50/60 Hz, energy limitation class 3, mounting on top hat profile rail EN 60715 by a snap-on quick fastening, clear information on the front of each device, clear switching position indicator red/green on the shift lever, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Circuit breakers with B characteristics are primarily intended for line protection in light and socket circuits.
Legrand circuit breaker RX3 according to EN 60898-1, VDE 0641-11, EN 60947-2, 1-pole, B-characteristic, Rated current in 16 A, rated breaking capacity ICN 6 kA in accordance with EN 60898-1, rated voltage UN 230/400 VAC, rated frequency 50/60 Hz, energy limitation class 3, mounting on top hat profile rail EN 60715 by a snap-on quick fastening, clear information on the front of each device, clear switching position indicator red/green on the shift lever, with labeling window, With under-plug protection for the safe insertion of the conductor in the lift clamp, attachment of auxiliary devices possible. Circuit breakers with B characteristics are primarily intended for line protection in light and socket circuits.