• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 601988 601988 PLEXO Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
4
Mounting type
Surface-mount
Width
448 mm
Height
822 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

with PE and N terminals

Yes

No. of rows

4

Mounting type

Surface-mount

Factory colour

Multicolour

Width

448 mm

Height

822 mm

Dim

(W x H x D) 448 x 822 x 836 mm

Depth

836 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359765 Legrand 601988 601988 PLEXO Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359765 Legrand 601988 601988 PLEXO Switchboard cabinet Surface-mount No. of rows = 4 Content 1 pc(s)

Description

Legrand moist room distributor Plexo³, protection class IP65 - IK09, 4-row, 72 modules (18 modules/series), dimensions 822 x 448 x 161 (height x width x depth in mm), self-extinguishing 650 °C, with N and PE terminals, wall-mounted distributor protection class II. Transparent doors, impact able on both sides According to EN 62208, for building installation distributors in accordance with EN 61439-3.

This text is machine translated.