• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bticino 343091 Door intercom Two-wire Outdoor panel Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Units

2

Features

Backlit nameplate

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Zamak

Factory colour

Grey

Width

100 mm

Height

190 mm

Depth

26 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153290 Legrand Bticino 343091 Door intercom Two-wire Outdoor panel Grey

User & Safety Instructions

User & Safety Instructions 2153290 Legrand Bticino 343091 Door intercom Two-wire Outdoor panel Grey