• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 069727 Kill button Surface mount 1 maker IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Construction
Product type

Kill button

Switch/button features

Surface mount

Print motif

EMERGENCY STOP

Contact type

1 maker

Factory colour

Yellow

Connection

Screws

Functions

momentary

IP55

Type

Legrand 069727

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153453 Legrand Legrand 069727 Kill button Surface mount 1 maker IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153453 Legrand Legrand 069727 Kill button Surface mount 1 maker IP55 1 pc(s)

Description

Upper part of the housing in yellow signal color with imprint "NOT-OFF", not locking, see also modular devices

This text is machine translated.