• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 310190 310190 Industrial UPS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial UPS

Nominal power

900 W

Nominal power

1500 VA

No. of outputs

2 x

Output

IEC C13 socket

PG socket

Input voltage (max.)

280 V

Min. input voltage

170 V

Output voltage (max.)

230 V AC

Dim

(W x D) 148 mm x 380 mm

Weight

10.50 kg

Width

148 mm

Depth

380 mm

Interfaces

USB

Type

Legrand 310190

148

173 mm

380 mm

10.5 kg/m

0 min

FALSE

Free standing model

170-280 V

Line-interactive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2821034 Legrand Legrand 310190 310190 Industrial UPS

Description

UPS Keor SP, standing device, input/output 230VAC/50Hz, adapted sine voltage at output USB, output Schuko/IEC, *downwardly compatible, scope of supply: UPS with batteries, instructions, software can be downloaded free of charge, connection cable applications : office area, EDP, home office and much more.

This text is machine translated.

What kind of Industrial UPS are you looking for?