• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412558 Remote switch 2 makers 250 V 25 A Piece 1 pc(s)

Product type
Remote switch
No. of pins
2-pin
Nominal voltage
250 V
Current load
25 A
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Bulb load 3000 W
  • Number of division units: 1
  • Max. Fluorescent lamp load 2100 VA
  • Rated actuation voltage 195 V-253 V.
  • Rated operating current 25 A.
Packaging type

Piece

Product type

Remote switch

Type

Legrand 412558

No. of pins

2-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Nominal voltage

250 V

Control voltage (min.)

195 V AC

Control voltage (max.)

253 V AC

Control voltage range

195 - 253 V AC

Switching voltage (max.)

250 V AC

Max. switching capacity

3000 W

Permanent current (max.)

25 A

Current load

25 A

Mounting type

DIN rail

IP2X

Width

88 mm

Height

100 mm

Depth

44 mm

Dim

(W x H x D) 88 x 100 x 44 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156935 Legrand Legrand 412558 Remote switch 2 makers 250 V 25 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156935 Legrand Legrand 412558 Remote switch 2 makers 250 V 25 A Piece 1 pc(s)

Description

Legrand Installation contactor CX3, coil voltage 230 V AC, 2-pole, design: 2 NO contacts, rated operating current IE 25 A/ 250 V AC, hum-free, with manual switch. According to EN 61095, usage category AC-1/AC-7a and AC-3/AC-7b, installation protection for switching of loads such as lamp groups, motors and heaters, with labeling window, with switching status display, fixing on top hat profile rail EN 60715 by snap-lock quick mounting, attachment of auxiliary switches possible.

This text is machine translated.