• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412810 DIN rail mount timer analogue 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Automatic summer/winter time adjustment: No.
  • Width in division units: 3
  • Nominal switching current at 250 V AC: 16 A.
  • Voltage type of supply voltage: AC
  • Contact type: Changer
  • Protection class: IP20
  • Mounting type: DIN rail
Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1x CHANGEOVER

Type

analogue

Type

Legrand 412810

Manufacturer part #

412810

Min. power reserve

100 h

Height

83 mm

Length

60 mm

Features

Daylight savings control

Switching cycle

24h mode

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156180 Legrand Legrand 412810 DIN rail mount timer analogue 230 V

User & Safety Instructions

User & Safety Instructions 2156180 Legrand Legrand 412810 DIN rail mount timer analogue 230 V

Description

MicroRex QT31F, analogueue daily timer with quartz motor (accuracy +/- 2.5 sec/day, power reserve 100 h), for the distributor installation, without manual switch, with captive switching segments, pointer can be rotated forwards and backwards, thus very easy setting of e.g. summer and winter time, cover sealable, shortest switching time: 30 min. Switching output: 1 changer 250 V/ 50 Hz, 16 A~ cos phi = 1

This text is machine translated.