• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leifheit 55243 Foam broom

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: green.
Product type

Foam broom

Width

34 cm

Height

4.5 cm

Length

87 cm

Dim

(L x W x H) 87 x 34 x 4.5 cm

UKCA

yes

Description

LEIFHEIT
Foam broom "Soft & Easy"
For efficient removal of dust and dirt
Foam absorbs the finest dust
With telescopic handle 87 - 140 cm

This text is machine translated.

What kind of Brooms are you looking for?