• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leifheit Ironing board cover 1 pc(s) Blue

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Assorted decor
  • Size M
Factory colour

Blue

Product type

Ironing board cover

Weight

345 g

Width

40 cm

Height

235 mm

Length

125 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382268 Leifheit Ironing board cover 1 pc(s) Blue

Description

LEIFHEIT
"Thermo Reflect M" Ironing table cover
Suitable for AIRBOARD® ironing tables
Especially efficient ironing with conventional iron
Thermal Reflect: 33% faster due to steam and heat reflectance
3 mm foam padding, Easy-Fit
Pull cord and tension clip
Textile composition
Product consists of:
55 % Polyester
29% cotton
8% polyurethane
8% titanium

This text is machine translated.

What kind of Ironing Boards & Accessories are you looking for?