• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leifheit Wannen/Fliesenreiniger "Flexi Pad Evolution" mit Teleskopstiel 41700 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Tub/tile cleaner
  • Colour: green
  • Dimensions: 20 x 12 cm
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381602 Leifheit Wannen/Fliesenreiniger "Flexi Pad Evolution" mit Teleskopstiel 41700 1 pc(s)

Description

LEIFHEIT
Flexi Pad Evolution tub and tile cleaner
Cleans effortlessly - almost without cleaning agents
With pull-off board, telescopic handle and round recess for fittings
Wipe width 18 cm
With 360° swivel joint for difficult to access places

This text is machine translated.