• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leipold Doehle 2485 PU knee pad EN 14404 DIN 14404 Power setting: 0 Black 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PU knee pad

Dim

(L x W x H) 170 x 145 x 16 mm

Factory colour

Black

DIN standard

DIN 14404

EN standard

EN 14404

Weight

294 g

Content

2 pc(s)

Power setting

0

Width

145 mm

Height

16 mm

Length

170 mm

Material (details)

With flexible far-adjustable belt.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830743 Leipold Doehle 2485 PU knee pad EN 14404 DIN 14404 Power setting: 0 Black 2 pc(s)

Description

Features

  • PU-nee pad
  • Ergonomic form
  • With flexible far-adjustable belt.

More interesting products

(*All information is plus legal VAT)