• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1012 10120035 Lever Arch Folder With 2 Mechanisms N/A Width, Blue

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double folder Plastic

  • With two precision mechanics

Technical specifications

Spine colour

Blue

Paper size

2 x A5 landscape

Product type

Lever arch file

Factory colour

Blue

Filing mechanism method

4 brackets

Steadies

Yes

Edge protection

Yes

Outer lining material

PP film

Inner lining material

PP film

Product type description

Doppelordner

Spine width

75 mm

Locking slots

Yes

Clear pocket on the back side

Yes

Filing mechanism type

Lever arc mechanism

No. of sheets (max.)

1000 sheets

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776164 Leitz 1012 10120035 Lever Arch Folder With 2 Mechanisms N/A Width, Blue

Description

Coated with wear-resistant and wipeable PP-foils. Prospect bag on the back for removable back cover.

Features

  • With two precision mechanics for 2x A5 lateral, e.g.for statement of accounts
  • prospect bag (PP) on the back for removable back cover
  • Material: specially stable grey cardboard (RC), coated on the outside and inside with wear-resistant and wipeable PP-foils

More interesting products

(*All information is plus legal VAT)