User & Safety Instructions 3864527 Leitz 51900089 Foot warmer Grey
Description
Leitz iComfi heated footrest The Leitz iComfi heated footrest has been developed to create one Create a warmer and more comfortable workplace at the same time Well-being, concentration and a healthy posture all day through. Cold feet quickly lead to discomfort and distraction. This heated Footrest provides targeted warmth directly at the workplace – precisely where Where you need it – and helps you to be comfortable and focused remaining. As it warms the body instead of the entire room, it provides For individual warmth and can simultaneously reduce the power consumption in the Reduce space. You can easily select your own with three adjustable heat settings Personal comfort level: High (50-55°C), medium (45-50°C) or Low (40-45°C), controlled by intuitive touch controls. A Soft, closed foot pocket provides for additional comfort. The Product can also be used without heating function – Ideal for the Year-round use. The combination of comfortable warmth and ergonomic Support increases the comfort when sitting for a long time. Thanks to that The footrest can also be used as a foot rocker with flexible design Which promotes gentle movement, reduces stiffness and one Better posture. A non-slip bottom side is provided For a secure hold under your desk. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. In addition, the product is And is tested by the Institute of Health and Ergonomics (IGR) for Its ergonomic design is recommended. Designed for everyday use, the footrest impresses through a simple one Plug-and-play operation and soft, Removable and hand washable cover for easy access Cleaning. Combine the footrest with other Leitz iComfi solutions to To create a flexible workplace where you can do the whole thing Feel comfortable during the day.
This text is machine translated.
Description
Leitz iComfi heated footrest The Leitz iComfi heated footrest has been developed to create one Create a warmer and more comfortable workplace at the same time Well-being, concentration and a healthy posture all day through. Cold feet quickly lead to discomfort and distraction. This heated Footrest provides targeted warmth directly at the workplace – precisely where Where you need it – and helps you to be comfortable and focused remaining. As it warms the body instead of the entire room, it provides For individual warmth and can simultaneously reduce the power consumption in the Reduce space. You can easily select your own with three adjustable heat settings Personal comfort level: High (50-55°C), medium (45-50°C) or Low (40-45°C), controlled by intuitive touch controls. A Soft, closed foot pocket provides for additional comfort. The Product can also be used without heating function – Ideal for the Year-round use. The combination of comfortable warmth and ergonomic Support increases the comfort when sitting for a long time. Thanks to that The footrest can also be used as a foot rocker with flexible design Which promotes gentle movement, reduces stiffness and one Better posture. A non-slip bottom side is provided For a secure hold under your desk. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. In addition, the product is And is tested by the Institute of Health and Ergonomics (IGR) for Its ergonomic design is recommended. Designed for everyday use, the footrest impresses through a simple one Plug-and-play operation and soft, Removable and hand washable cover for easy access Cleaning. Combine the footrest with other Leitz iComfi solutions to To create a flexible workplace where you can do the whole thing Feel comfortable during the day.
This text is machine translated.
What kind of Heating Pads and Blankets are you looking for?