User & Safety Instructions 3864524 Leitz 51910089 Heated cushion Dark grey
Description
Leitz iComfi heated seat cushion Experience temperature-controlled comfort with the Leitz iComfi Heated cushion. Cold can quickly lead to discomfort and discomfort in everyday life Reduce concentration. This heated seat cushion provides Targeted warmth to make you feel comfortable – whether at your desk, too Home while relaxing or outdoors. Because it's your body Instead of heating the entire room, it offers one Ability to stay warm and save the heating consumption in the room reduce it. You can easily select your ideal with three adjustable heat settings Comfort level: High (45-50°C), medium (40-45°C) or low (35-40 °C). The control is done via intuitive touch-control elements for Quick adjustments during the course of the day. Enjoy comfortable seating all year round – with or without Heating function. In combination with a recommended 10,000 mAh Power bank (minimum capacity, not included) offers pillows up to 2.5 hours heat at the highest level, 3.5 hours at the medium level And up to 5 hours at a low level, depending on environment and Use. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. Operates with any standard 5V/3A USBC power bank (15–20 W) (not ), the seat cushion is completely wireless and flexible Can be used – indoors as well as outdoors. An integrated, discreet This case keeps the power bank securely in place. The 5 cm thick Foam base supports the seating position and reduces Pressure points for more comfort, while the removable cover for one A soft, high-quality feel and easy to clean Wash by hand allows. Combine the seat cushion with other Leitz iComfi solutions To create a flexible workplace where you can do the whole thing Feel comfortable during the day
This text is machine translated.
Description
Leitz iComfi heated seat cushion Experience temperature-controlled comfort with the Leitz iComfi Heated cushion. Cold can quickly lead to discomfort and discomfort in everyday life Reduce concentration. This heated seat cushion provides Targeted warmth to make you feel comfortable – whether at your desk, too Home while relaxing or outdoors. Because it's your body Instead of heating the entire room, it offers one Ability to stay warm and save the heating consumption in the room reduce it. You can easily select your ideal with three adjustable heat settings Comfort level: High (45-50°C), medium (40-45°C) or low (35-40 °C). The control is done via intuitive touch-control elements for Quick adjustments during the course of the day. Enjoy comfortable seating all year round – with or without Heating function. In combination with a recommended 10,000 mAh Power bank (minimum capacity, not included) offers pillows up to 2.5 hours heat at the highest level, 3.5 hours at the medium level And up to 5 hours at a low level, depending on environment and Use. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. Operates with any standard 5V/3A USBC power bank (15–20 W) (not ), the seat cushion is completely wireless and flexible Can be used – indoors as well as outdoors. An integrated, discreet This case keeps the power bank securely in place. The 5 cm thick Foam base supports the seating position and reduces Pressure points for more comfort, while the removable cover for one A soft, high-quality feel and easy to clean Wash by hand allows. Combine the seat cushion with other Leitz iComfi solutions To create a flexible workplace where you can do the whole thing Feel comfortable during the day
This text is machine translated.
What kind of Heating Pads and Blankets are you looking for?