• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 51920089 Heated cushion Dark grey

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz 51920089 iComfi Heated ergo seat cushion 36 x 45 cm

  • Mobile design – optimized for standard
  • Office chairs and just everywhere
  • with you.
  • Operates with all common 5V/3A USBC
  • Power bank (15–20 W) (not included)
  • Flexible bag – suitable for power banks with
  • Maximum dimensions of 16 cm (L), 7 cm
  • (B), 2 cm (T).
  • Removable, hand washable cover
  • For easy care and hygienic cleanliness.
  • Soft and high quality for a pleasant
  • Sitting feeling.

Technical specifications

  • Colour: Dark gray
  • Material: Foam
Product type

Heated cushion

Max. temperature

50 °C

Dim

(W x H x D) 360 x 70 x 450 mm

Weight

870 g

Factory colour

Dark grey

Width

360 mm

Height

70 mm

Min. temperature

35 °C

Depth

450 mm

Washable cover

yes

Number of heating levels

3

Heating pad size

36 x 45 cm

Auto power off

yes

Auto power off after

120 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864525 Leitz 51920089 Heated cushion Dark grey

Description

Leitz iComfi Heated ergo seat cushion
Experience temperature-controlled comfort with the Leitz iComfi
Heated ergo seat cushion.
Cold can quickly lead to discomfort and discomfort in everyday life
Reduce concentration. This heated seat cushion provides
Targeted warmth to make you feel comfortable – whether at your desk, too
Home while relaxing or outdoors. Because it's your body
Instead of heating the entire room, it offers one
Ability to stay warm and save the heating consumption in the room
reduce it.
Combined with a recommended 10,000 mAh power bank
(Minimum capacity, not included), the pillow offers up to 2.5 hours
Heat at the highest level, 3.5 hours at medium level and up to 5
Low-level hours, depending on environment and usage.
You can easily select your ideal with three adjustable heat settings
Comfort level: High (45-50°C), medium (40-45°C) or low (35-40
°C). The control is done via intuitive touch-control elements for
Quick adjustments during the course of the day.
The combination of gentle warmth and ergonomic support
Improves seat comfort in everyday life. The 7 cm thick foam base
Promotes a healthy sitting position, reduces pressure when sitting for longer periods
And supports a better pelvic position by relieving the load on the
Stepping legs. An anti-skid lower side provides for a stable grip
Different seating surfaces.
Security and efficiency are the focus of the design: The iComfi series
Is independently certified according to EN 60335 and possesses a
Intelligent, adaptive heating technology that ensures a stable and safe operation
Temperature and energy consumption optimized. A
Automatic shut-off after 2 hours provides for additional
Security and saves energy. In addition, the product is
And is tested by the Institute of Health and Ergonomics (IGR) for
Its ergonomic design and seat support is recommended.
For maximum Mobility and simple application, it will
Product via a standard 5V/3A USBC power bank (15–20 W) (not
Included) and enables wireless use everywhere. A
Discreetly integrated case keeps the power bank securely in place,
While the removable cover provides a high-quality feel and
Can be washed by hand for easy maintenance.
Combine the ergo seat cushion with other Leitz iComfi
Solutions to create a flexible workplace where you are
Feel at ease all day long

This text is machine translated.

What kind of Heating Pads and Blankets are you looking for?