• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5419-60-95 All-purpose scissors Right-handed Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz titanium anti-adhesion quality Scissors, 180 mm, black

  • Titanium-coated cutting edges for many years, powerful cut
  • Non-stick coating for clean blades in cutting the adhesive materials
  • Stainless steel made from German production in high-quality, durable quality
  • Ultra-sharp cutting for highest precision
  • Comfortable, ergonomic grip for easy, comfortable handling
  • Length of 180 mm

Technical specifications

  • Dim. (W x H x D): 67 x 15 x 180 mm
Product type

All-purpose scissors

Length

180 mm

Grip area type

Ergonomic

Soft grip

Tip shape

Pointed

Handle colour

Black

Shape

asymmetric

straight

Language

Factory colour

Black

Content

1 pc(s)

Blade material

Stainless steel (titanium-coated)

Handle material

ABS

Product type description

Titan Anti-Haft

Handedness

Right-handed

Stainless

Yes

Material

Stainless steel (titanium-coated)

Promotional item type

Universalschere Titan Anti-Haft

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548589 Leitz 5419-60-95 All-purpose scissors Right-handed Black

Description

Titanium-coated Premium Office scissors with non-stick coating. Made of stainless steel. With a comfortable, ergonomic handle. The durable, titanium-coated cutting edges stay longer sharp than conventional cutting. In addition, the anti-stick coating for easy cutting and clean blades when using adhesive materials.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)