• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 61220085 Desk divider Polyester Grey

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk divider

Material

Polyester

Width

12 mm

Height

700 mm

Length

600 mm

Dim

(L x W x H) 600 x 12 x 700 mm

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743740 Leitz 61220085 Desk divider Polyester Grey

Description

Stay focused and enjoy a more productive and quieter work day with the adjustable desktop dividers from Leitz. Regain your workplace by creating a flexible barrier that protects your privacy, helps to reduce noise, and limits visual distractions that may arise when working in large office or hybrid work areas. With a clear, minimalist design and infinitely adjustable height, these office partitions can be easily attached to your desk and easily adapted to your needs. Design your study table individually with photos or provide for order and clarity at your work place, by stapling important notes and memories on the separator walls. Whether you're talking on the phone, focusing on a task, or just needing a moment of peace, the walls of the table keep you in control of your surroundings and support your well-being all day long. Leitz's protective walls are made of thermally bonded nonwovens, which are made of 75% recycled post-consumer plastic (PET) and thus combine longevity with sustainability. With its various size options and easy-to-use terminals, the desktop dividers integrate seamlessly into any desktop configuration. Combine several dividers to customize your workspace – feel good at work and beyond

This text is machine translated.

Features

  • 60 cm wide and 70 cm high viewing protection for the desk, Ideal for receiving calls, concentrated work or for protecting the screen contents from views
  • Individually adjustable and flexible table dividers for most table sizes, with easily adjustable manual height adjustment from 35 to 65 cm above the table edge
  • The table partition wall can be easily raised for a private, concentrated work area and lowered again for collaboration with colleagues
  • The modular design allows you to combine multiple protection panels to fit your work area and block only the areas you need. Exact fitting shape, when two plates are placed side by side
  • The dividers can be securely mounted on most desk sizes (up to 30 mm thickness) with the 2 clamps supplied, take no space away from desk and can be easily attached and removed if required. The room between the table and the partition is used to house cables and power supplies
  • Create an organized and clear workplace that reduces visual distractions and promotes concentration
  • Noise-absorbing material reduces noise in your immediate personal area - Ideal for large community offices and large office space
  • Durable and light 12 mm thick partition of thermally-reinforced nonwoven fabric, made of 75% recycled post-consumer plastic (PET)
  • Personalize your workplace with the wall then attach photos, notes and memos
  • The modern and minimalist light gray design fits any office style and creates a quiet work area that promotes concentration and productivity