• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 80400000 Document shredder 200 sheet Particle cut 4 x 10 mm P-4 21 l Also shreds Credit cards, Staples, Paper clip

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz IQ OptiMax Autofeed Small Office 200 P4 shredder Shredders 55 dB 22.5 cm white

  • White Cross Shredders Working width: 22.5 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 200 sheets
  • Basket volume: 21 l 200 Sheets 55 dB
  • Power consumption (standard mode) 211 W.
  • This text is machine translated.

Technical specifications

  • Basket capacity: 200 sheets
  • Package weight: 18.8 kg
Product type

Document shredder

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 10 mm

No. of pages (max.)

200 sheet

Collector

21 l

Also shreds

Credit cards

Staples

Paper clips

Width

389 mm

Height

638 mm

Depth

436 mm

Weight

15.2 kg

Factory colour

White

Dim

(W x H x D) 389 x 638 x 436 mm

Max. operating noise

55 dB

Power consumption (ON)

211 W

Entry width

22.5 cm

Duty cycle

30 min

Shredding paper clips

yes

Shredding staples

yes

Working width

22.5 cm

Autostop on jamming

yes

Shredding capacity

200 Blätter

Reverse

yes

Basket volume

21 l

Viewing window

yes

Anti-jam mechanism

yes

Castor wheels

yes

Bin full indicator

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864532 Leitz 80400000 Document shredder 200 sheet Particle cut 4 x 10 mm P-4 21 l Also shreds Credit cards, Staples, Paper clip