• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 80410000 Document shredder 300 sheet Micro-cut P-5 25 l

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz IQ OptiMax Autofeed Office 300 P5 Paper shredder Micro-cut shredding 55 dB 22.5 cm White

  • White Micro-cut shredding Working width: 22.5 cm
  • Document shredder - staples paper shredder credit card shredders
  • Shredder capacity: 300 sheets
  • Basket volume: 25 l 300 Sheets 55 dB
  • Power consumption (standard mode) 280 W.
  • This text is machine translated.

Technical specifications

  • Basket capacity: 300 sheets
  • Package weight: 21.4 kg
Product type

Document shredder

Security level

P-5

Cutting type

Micro-cut

No. of pages (max.)

300 sheet

Collector

25 l

Width

418 mm

Height

727 mm

Depth

444 mm

Weight

18.4 kg

Factory colour

White

Dim

(W x H x D) 418 x 727 x 444 mm

Max. operating noise

55 dB

Power consumption (ON)

280 W

Entry width

22.5 cm

Duty cycle

60 min

Shredding paper clips

yes

Shredding staples

yes

Working width

22.5 cm

Autostop on jamming

yes

Shredding capacity

300 Blätter

Reverse

yes

Basket volume

25 l

Viewing window

yes

Anti-jam mechanism

yes

Castor wheels

yes

Bin full indicator

yes

Paper shredding

yes

Credit cards shredding

yes

Media weight

80 g/m²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864533 Leitz 80410000 Document shredder 300 sheet Micro-cut P-5 25 l