• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Clear pocket folder 46310026 A4 No. of sleeves:20 Red 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Leitz WOW View book PP A4, 20 covers

  • With 20 fixed bound, document-quality transparent sleeves
  • With back plate for easy labeling of the contents
  • Fits in the Leitz WOW storage box, standard magazine file and letter trays
  • For 40 sheets (80 g/m2) in case of 2 sheets per cover
  • Acid-free and document-quality
  • Fits perfectly with other WOW products for the perfect Office- and Home-Office-Look

Technical specifications

  • Dim. (W x H x D) 231 x 13 x 310 mm
  • Weight 160 g
Paper size

A4

Product type

Clear pocket folder

Factory colour

Red

No. of sleeves

20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220340 Leitz Clear pocket folder 46310026 A4 No. of sleeves:20 Red 1 pc(s)

Description

High-quality visible-book from PP in brilliant WOW colors. Ideal for the presentation of documents.

This text is machine translated.