User & Safety Instructions 3864526 Leitz Cushion Dark grey
Description
Leitz iComfi heated seat cushion Experience temperature-controlled comfort with the Leitz iComfi Heated cushion. Cold can quickly lead to discomfort and discomfort in everyday work Reduce concentration. This heated chair cushion provides Targeted heat in the sitting area and helps you stay comfortable for longer, remain relaxed and productive. Instead of the entire room Heat, it provides for individual warmth exactly where you want it Can reduce energy consumption in the room. With a recommended 10,000 mAh power bank (minimum capacity, not It) offers up to 2.5 depending on the environment and usage Hours of heat at high level, 3.5 hours at medium level and up to 5 hours at low level. The desired can be achieved by three adjustable heat settings Choose comfort easily: High (45-50°C), medium (40-45°C) or low (35-40°C). The control takes place via intuitive touch-control elements For quick and easy adjustment throughout the day. The soft surface provides additional comfort while targeted Heating areas for seat surface and back a uniform Ensure heat distribution. It can also be supplied without a clip Heating function can be used and is thus a practical solution for Year-round operation. For a secure and simple hold is the support with an adjustable Seat belt system that offers two positioning options and Provides stability on different chair types – Ideal for each Environment. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. Operates with all common 5V/3A USBC Power bank (15–20 W) (not Included), enables the completely wireless and mobile design Warmth and comfort everywhere. A discreetly integrated case provides So that the power bank is safely stowed away during use. Combine the seat base with other Leitz iComfi solutions to To create a flexible workplace where you can do the whole thing Feel comfortable during the day.
This text is machine translated.
Description
Leitz iComfi heated seat cushion Experience temperature-controlled comfort with the Leitz iComfi Heated cushion. Cold can quickly lead to discomfort and discomfort in everyday work Reduce concentration. This heated chair cushion provides Targeted heat in the sitting area and helps you stay comfortable for longer, remain relaxed and productive. Instead of the entire room Heat, it provides for individual warmth exactly where you want it Can reduce energy consumption in the room. With a recommended 10,000 mAh power bank (minimum capacity, not It) offers up to 2.5 depending on the environment and usage Hours of heat at high level, 3.5 hours at medium level and up to 5 hours at low level. The desired can be achieved by three adjustable heat settings Choose comfort easily: High (45-50°C), medium (40-45°C) or low (35-40°C). The control takes place via intuitive touch-control elements For quick and easy adjustment throughout the day. The soft surface provides additional comfort while targeted Heating areas for seat surface and back a uniform Ensure heat distribution. It can also be supplied without a clip Heating function can be used and is thus a practical solution for Year-round operation. For a secure and simple hold is the support with an adjustable Seat belt system that offers two positioning options and Provides stability on different chair types – Ideal for each Environment. Security and efficiency are the focus of the design: The iComfi series Is independently certified according to EN 60335 and possesses a Intelligent, adaptive heating technology that ensures a stable and safe operation Temperature and energy consumption optimized. A Automatic shut-off after 2 hours provides for additional Security and saves energy. Operates with all common 5V/3A USBC Power bank (15–20 W) (not Included), enables the completely wireless and mobile design Warmth and comfort everywhere. A discreetly integrated case provides So that the power bank is safely stowed away during use. Combine the seat base with other Leitz iComfi solutions to To create a flexible workplace where you can do the whole thing Feel comfortable during the day.
This text is machine translated.
What kind of Heating Pads and Blankets are you looking for?