• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Desk folder 5831-00-95 5831 Rigid cardboard Black A4 No. of compartments: 32 1-31

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk folder

No. of compartments

32

Tab type

1-31

No. of peepholes

6

Cover material

Rigid cardboard

Factory colour

Black

Compartment divider colour

Black

Paper size

A4

Changeable label

Yes

Blauer Engel certificate

Yes

Height

50 mm

Width

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337343 Leitz Desk folder 5831-00-95 5831 Rigid cardboard Black A4 No. of compartments: 32 1-31

Description

Recycled pressboard cover. High capacity due to expandable spine. Tear-proof, recycled cardboard dividers with six peek holes. Projecting plastic tabs with exchangeable inserts.