• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1015 A4 Spine width: 52 mm Orange 2 brackets 10155045

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Folder

Paper size

A4

Spine width

52 mm

Spine colour

Orange

No. of sheets (max.)

350 sheets (80 g/m²)

Filing mechanism method

2 brackets

Cover sheet

Yes

Pocket

No

Factory colour

Orange

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Material

Cardboard

Polypropylene

Outer lining material

Polypropylene

Inner lining material

Paper

Width

5.2 cm

Height

31.8 cm

Depth

28.5 cm

Product type description

Standard-Ordner

Locking slots

Yes

Clear pocket on the back side

Yes

Clear pocket on the front side

No

Filing mechanism type

180-degree lever arc mechanism

Certification

Forest Stewardship Council

UKCA

not relevant

Description

Unfortunately we are not able to provide further information for this product.

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.