• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder A4 Spine width: 80 mm Red 2 brackets 10050026

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Leitz Quality-Folder 180° WOW, wide

  • Unique, patented 180° precision mechanism for 50% further opening and 20% faster working
  • With self-adhesive, easily removable back plate and cover in duo finish
  • With handle hole and slots for safe and comfortable handling
  • Folder in striking colors with a refined design underlines your personality
  • Holds approx. 600 sheets (80 g/m²)
  • FSC®-certified

Technical specifications

  • Material: Robust and stable gray cardboard, coated on the outside and inside with laminated paper
Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Red

No. of sheets (max.)

600 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Factory colour

Red

Recessed handle

Yes

Edge protection

No

Material

Grey cardboard

Width

80 mm

Height

318 mm

Depth

285 mm

Locking slots

Yes

Filing mechanism type

Lever arc mechanism

Promotional item type

Quality-Folder 180° WOW

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220349 Leitz Folder A4 Spine width: 80 mm Red 2 brackets 10050026

Description

The striking and modern geometric shapes ensure the WOW effect. The laminated surface provides an elegant appearance.

This text is machine translated.

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)