Leitz Index label 19010001 (W x H) 60 mm x 21 mm White 100 pc(s)
Technical specifications
Product type
Index label
Dim
(W x H) 60 mm x 21 mm
No. of signs
100
Feature description
Blank
Changeable label
Yes
Label
Yes
Grammage
190 g/m²
Factory colour
White
Content
100 pc(s)
Pack size
100 pcs/pack
Width
60 mm
Height
21 mm
Product type description
Beschriftungsschild Registratur
No. of print rows (max.)
4
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 337110 Leitz Index label 19010001 (W x H) 60 mm x 21 mm White 100 pc(s)
Description
Blank signs for ALPHA and BETA suspension index. For full view tab 4-line. Can be labeled, in strips of 10 labels. Bag with 10 strips = 100 signs. Colour: white
This text is machine translated.
Hints
Caution: Figure shows the complete series. Signs are supplied in white!
Description
Blank signs for ALPHA and BETA suspension index. For full view tab 4-line. Can be labeled, in strips of 10 labels. Bag with 10 strips = 100 signs. Colour: white
This text is machine translated.
Hints
Caution: Figure shows the complete series. Signs are supplied in white!