• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Manila suspension file 21890000 Ecru brown Binding method: Most recent on top, Elastic band 250 g/m² 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz pendulum stapler 2189 0000 DIN A4 250 g flexofil carton natural brown

  • Dimensions: 26.5 x 31.8 cm (W x H)
  • Paper Format: DIN A4
  • 250 g/m²
  • Max. number of blades: 300 bl. (80 g/m²)
  • Maximum fill level on paper: 30 mm
  • Commercial stapling
  • Material: baking soda, recycled cardboard
  • Color: natural brown
  • 'Eco Tip' appears in green text on a white background with two green leaves in the top right corner.

Technical specifications

  • Promotional item type: Pendulum stapler
  • Dimensions: 26.5 x 31.8 cm (W x H)
  • Paper Format: DIN A4
  • 250 g/m²
  • Max. number of blades: 300 bl. (80 g/m²)
  • Maximum fill level on paper: 30 mm
  • Filing mechanism: commercial stapling
  • Certificate/Approval: Blue Angel
  • Blue Angel: Yes
  • Material: baking soda, recycled cardboard
  • Color: natural brown
Paper size

A4

Product type

Manila suspension file

Factory colour

Ecru brown

Binding method

Most recent on top

Elastic band

Blauer Engel certificate

Yes

Grammage

250 g/m²

Width

31.8 cm

Height

26.5 cm

Product type description

Flexofil®

No. of sheets (max.)

300 sheets (80 g/m²)

Paper stack height (max.)

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694904 Leitz Manila suspension file 21890000 Ecru brown Binding method: Most recent on top, Elastic band 250 g/m² 1 pc(s)

Description

For stapled storage of individual files, Booklet folding with fixed eingezacktem aufreihband and Flexofil ® Hose stapling. Identification of the individual files is performed, for example, through a viewing strips, riders, color and plug-signals, etc. The dimensions of the standard pendulum registry are standardized according to DIN 821.

This text is machine translated.