
Highlights & Details
Leitz 65380089 Flat screen desk mount 81.3 cm (32") Table/Bank Dark Grey
- Leitz 65380089 Mounting: Clamp/feedthrough,
- Maximum weight capacity: 18 kg,
- Minimum screen size: 43.2 cm (17"),
- Maximum screen size: 81.3 cm (32"),
- Minimum VESA-bracket 75 x 75 mm,
- Maximum VESA-bracket 100 x 100 mm.
- Height adjustment,
- Swivel angle range -90 - 90°
- Tilt angle range -55 - 55°
Technical specifications
- Minimum screen size: 43.2 cm (17")
- Maximum screen size: 81.3 cm (32")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range -55 - 55°
- Swivel angle range -90 - 90 °
- Product type
Monitor mount
- Suitable for
81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Features
Incl. laptop holder
No
- Max. load capacity
18 kg
No
- Max. table thickness
80 mm
- Width
1120 mm
- Height
110 mm
- Depth
600 mm
- Factory colour
Dark grey
- Weight
6.5 kg
- Dim
(W x H x D) 1120 x 110 x 600 mm
- Suitable for
81,3 cm (32")
- Supported monitors
1
- UKCA
not relevant
- Swivel angle
180°
- Height adjustment range
185 - 435 mm
- Minimum VESA mount
75 x 75 mm
- Maximum VESA mount
100 x 100 mm
- Clamp included
yes
- Number of arms
2
- Height adjustment
yes
- Desk thickness (min)
1 cm
- Desk thickness (max)
8 cm
- Quantity per pack
1 Stück(e)
- Adjustable depth
yes
- Angle of rotation
180°
- Maximum weight capacity
18 kg
- Cable management
yes
- Rotating
yes
- Manual
yes
- Maximum weight capacity (per display)
9 kg
- Clamp mount desk thickness (max)
8.5 cm
- Grommet mount desk thickness (max)
8 cm
- Maximum weight capacity (per curved/ultra-wide display)
9 kg
- Swivelling
yes
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413802 Leitz Monitor+Laptoparm Ergo Monitor mount 1 Display(s) 81,3 cm (32") Dark grey Height-adjustable, Rotatable, Tiltable,
Description
- Minimum screen size: 43.2 cm (17") Maximum screen size: 81.3 cm (32")
- Number of display supported: 1
- Terminal/implementation Mounting type: Table/bench
- Maximum VESA mount: 100 x 100 mm
- Gas spring height adjustment tilt adjustment
- Improved cable management
- Dark gray
This text is machine translated.
Scope of delivery
- Clamp holder
- Mounting set
- Operating instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































